JBE25DHHN

Heilind Number:SULJBE25DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE25DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE25DHHN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:50
SKU:SULJBE25DHHN

Detailed Description

The JBE25DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and voltage capacity of 225VAC, it meets the needs of power-intensive systems. The female connector has two rows with 50 positions, each contact made of Beryllium Copper and plated with gold for optimal conductivity. Its hairpin contact type and straight orientation make for easy and secure mating. With a pitch of 1mm (.039in) and termination method of thru hole, it offers precise and stable connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for various industries. The connector's compact design, with a height of .61in (15.49mm) and width of .37in (9.4mm), saves space on the PCB. The tail length of 3.18mm (.125in) and termination plating of matte tin further enhance its durability. Ideal for use in aerospace, defense, and industrial applications, the JBE25DHHN guarantees high reliability and performance.