JBE25DHHT

Heilind Number:SULJBE25DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE25DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE25DHHT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE25DHHT

Detailed Description

Introducing our JBE25DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm (.039 in) and featuring two rows of 50 female contacts, this connector ensures secure and reliable connections. The contact material is made of robust Beryllium Copper with gold plating, offering excellent conductivity and durability. Its threaded mount type and through-hole termination method provide easy and stable installation. Operating at a voltage of 225 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. The hairpin contact type and straight orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust in the quality and performance of the JBE25DHHT for your critical electronic systems.