JBE25DHRD

Heilind Number:SULJBE25DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE25DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE25DHRD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE25DHRD

Detailed Description

Introducing the JBE25DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 1mm (.039 in) and two rows of 50 female contacts, this connector offers reliable connectivity in tight spaces. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a unique hairpin contact type and straddle orientation, it guarantees secure mating. Operating at a voltage of 225VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. The termination method is through card extender with a clearance hole mount type, facilitating easy installation. With a connector height of 15.49mm and width of 9.4mm (.37 in), it is compact yet robust. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the JBE25DHRD is the perfect choice for high-reliability connectivity needs.