| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBE25DHRN |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 50 |
| SKU: | SULJBE25DHRN |
JBE25DHRN
| Heilind Number: | SULJBE25DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBE25DHRN |
| ECAD Model: |
Specifications
Detailed Description
The JBE25DHRN Connector features high-performance PA9T and Beryllium Copper construction, making it ideal for demanding applications. With a current rating of 1A and a voltage capacity of 225VAC, this Female connector offers reliable power transmission. Its two rows of Hairpin contacts plated with Gold ensure efficient signal transfer, while the Card Extender termination method allows for easy installation. Designed for stability, it has a pitch of 1mm and operates smoothly in temperatures ranging from -65 to 150°C. With 50 positions and a straddle orientation, it offers versatile connectivity. The Matte Tin plating on the termination ensures durability, making it suitable for use in Board to Board and Card Edge applications. The JBE25DHRN Connector is a top choice for high-reliability electronic systems.

