JBE30DHFD

Heilind Number:SULJBE30DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE30DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE30DHFD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE30DHFD

Detailed Description

This PA9T and Beryllium Copper female connector features a high amperage rating of 1A, making it ideal for power applications. With two rows and 60 positions, it offers versatile connectivity options on PCBs. The surface mount termination method and clearance hole mount type ensure secure and easy installation. Crafted with durable Beryllium Copper contacts plated with gold, this connector guarantees reliable conductivity even in demanding environments. Its hairpin contact type and straight orientation further enhance signal transmission efficiency. Operating at temperatures ranging from -65 to 150 °C and rated for 225VAC, it's suitable for a wide range of industrial applications. The matte tin termination plating provides added protection against corrosion. This connector, with its compact dimensions of 9.4mm width and 15.49mm height, is a perfect choice for high-density board-to-board and card edge connections. Whether in telecommunications, aerospace, or automotive industries, the JBE30DHFD guarantees exceptional performance and durability.