JBE30DHFN

Heilind Number:SULJBE30DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE30DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE30DHFN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE30DHFN

Detailed Description

The JBE30DHFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 60 positions, this female connector offers reliable connectivity. It is constructed with PA9T and Beryllium Copper, ensuring durability and efficient signal transmission. The contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity. With a pitch of 1mm and a voltage rating of 225VAC, it meets stringent electrical requirements. The surface-mount termination method and straight orientation make installation easy. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte tin termination plating enhances solderability. Whether used in aerospace, defense, or industrial applications, the JBE30DHFN ensures high reliability and performance.