JBE30DHFR

Heilind Number:SULJBE30DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE30DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE30DHFR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:60
SKU:SULJBE30DHFR

Detailed Description

The JBE30DHFR is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. This female connector offers 60 positions across 2 rows, making it perfect for complex circuitry. With a surface mount termination method and metal board lock mount type, installation is secure and efficient. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the Matte Tin termination plating enhances durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 225 VAC, it is suitable for a wide range of industrial settings. The Hairpin contact type and straight orientation further enhance its versatility. Compact yet robust, this connector measures 15.49mm in height and 9.4mm in width, making it ideal for space-constrained applications. In summary, the JBE30DHFR is a top-of-the-line solution for board-to-board and card edge connections, offering uncompromising performance and longevity.