JBE30DHFT

Heilind Number:SULJBE30DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE30DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE30DHFT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE30DHFT

Detailed Description

The JBE30DHFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is ideal for industrial and aerospace environments where reliability is paramount. With a pitch of 1 mm (.039 in) and 60 positions, it offers secure and precise connectivity. The female gender, threaded mount type, and surface mount termination method ensure easy installation. Constructed with PA9T and high-quality beryllium copper, it guarantees excellent conductivity and durability. Gold contact plating and hairpin contact type further enhance signal integrity. Operating at a voltage of 225 VAC and an extensive temperature range of -65 to 150 °C, it is suitable for a wide range of operating conditions. With a compact design, measuring just .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it saves space on the PCB. The connector also features a tail length of 2.54 mm (.1 in) and termination plating with matte tin, meeting industry standards for performance and quality. The JBE30DHFT is classified under the Board To Board PCB Connectors, Card Edge Connectors, and Hi-Rel categories, making it a versatile solution for various applications. Trust in the JBE30DHFT for secure and efficient board-to-board connections in your designs.