JBE30DHHN

Heilind Number:SULJBE30DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE30DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE30DHHN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE30DHHN

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, with SKU JBE30DHHN, offers reliable connectivity for your electronic devices. Designed for a female gender interface with two rows, it features a hairpin contact type made of durable Beryllium Copper with gold plating. With a pitch of 1mm (.039 in) and a voltage rating of 225 VAC, this connector supports high-performance applications. Its straight orientation and 60 positions ensure efficient signal transmission. The termination method is through-hole with a tail length of 3.18mm (.125 in), suitable for secure mounting on PCBs. Operating in a wide temperature range from -65 to 150°C, it guarantees functionality in various environments. The connector's compact size, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained designs. Terminated with matte tin, it complies with industry standards for reliable performance. Whether for industrial or commercial use, this connector is a dependable choice. Explore our range of hi-rel connectors for more options.