JBE30DHHR

Heilind Number:SULJBE30DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE30DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE30DHHR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:60
SKU:SULJBE30DHHR

Detailed Description

JBE30DHHR features a female connector with two rows, designed for secure Thru Hole mounting on metal boards. The contact material is PA9T & Beryllium Copper with gold plating, ensuring reliable conductivity. With a pitch of 1mm and voltage rating of 225 VAC, it offers high performance in demanding applications. The contact type is Hairpin, providing efficient signal transmission. This straight orientation connector has 60 positions and a tail length of 3.18mm. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's compact size, with a height of .61in and width of 9.4mm, makes it ideal for space-constrained PCB designs. Terminated with Matte Tin, it complies with industry standards for RoHS. Ideal for Board to Board and Card Edge connections, this product ensures durability and quality in electronic assemblies.