JBE30DHHT

Heilind Number:SULJBE30DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE30DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE30DHHT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE30DHHT

Detailed Description

Introducing SKU JBE30DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender and 2 rows with a threaded mount type, it offers secure attachment to circuit boards. The termination method is through hole, with contact material of Beryllium Copper and gold plating for optimal signal transmission. With a pitch of 1mm, voltage rating of 225 VAC, and contact type of Hairpin, it meets stringent industry standards. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. With 60 positions and a tail length of 3.18mm, it provides ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Termination plating with matte tin enhances durability. In the category of high-quality board-to-board connectors, the JBE30DHHT stands out as a reliable and efficient solution.