| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBE30DHRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBE30DHRD |
JBE30DHRD
| Heilind Number: | SULJBE30DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBE30DHRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBE30DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 1mm, this connector features two rows of 60 female contacts, each made of robust PA9T and Beryllium Copper for enhanced durability. The contact plating of gold ensures reliable signal transmission, while the termination method of Card Extender allows for easy installation. Operating at a voltage of 225VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its orientation of Straddle and contact type of Hairpin further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, the JBE30DHRD offers a compact and efficient solution for your connectivity needs.

