JBE30DHRN

Heilind Number:SULJBE30DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE30DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE30DHRN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE30DHRN

Detailed Description

The JBE30DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in a wide range of environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for power and signal transmission. The connector offers two rows with 60 positions, making it ideal for complex circuitry. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the matte tin termination plating ensures long-term durability. The hairpin contact type and straddle orientation provide secure and stable connections. With an operating temperature range of -65 to 150°C, this connector is well-suited for harsh industrial settings. Its compact design, with a height of .61 inches and a width of .37 inches, allows for efficient PCB layout. Perfect for use in aerospace, defense, and other high-reliability applications, the JBE30DHRN sets a new standard for performance and quality in board-to-board connectors.