JBE30DHRT

Heilind Number:SULJBE30DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE30DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE30DHRT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE30DHRT

Detailed Description

The JBE30DHRT Board to Board PCB Connector features a female gender and two rows, making it ideal for secure connections in electronic devices. With a pitch of 1 mm (.039 in), it ensures precise alignment on the PCB. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Its hairpin contact type and straddle orientation facilitate easy mating. With 60 positions and a voltage rating of 225 VAC, it's suitable for high-density applications. The connector's threaded mount type and card extender termination method ensure a reliable and secure connection. Operating in a wide temperature range of -65 to 150 °C, it's suitable for diverse environments. The matte tin termination plating adds to its longevity. Measuring at .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. Whether for industrial machinery or aerospace systems, the JBE30DHRT guarantees high-performance connectivity.