JBE35DHFD

Heilind Number:SULJBE35DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE35DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE35DHFD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE35DHFD

Detailed Description

Featuring PA9T housing and Beryllium Copper contacts plated with gold, SKU JBE35DHFD is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 1A and a voltage capacity of 225VAC, this connector is ideal for power and signal transmission in electronic systems. Its two rows of 70 hairpin contacts, spaced at a pitch of 1mm (.039 in), ensure secure and reliable connectivity. The surface mount termination method with a clearance hole mount type allows for easy installation on PCBs. Operating temperature range of -65 to 150°C, matte tin termination plating, and straight orientation make it suitable for use in rugged environments. With a compact connector height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), it offers space-efficient connectivity solutions. Perfect for applications where durability, high signal integrity, and space-saving design are essential.