JBE35DHFN

Heilind Number:SULJBE35DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE35DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE35DHFN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE35DHFN

Detailed Description

Introducing the JBE35DHFN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. Featuring a female gender, it offers two rows of contacts with a pitch of 1mm (.039 in), ideal for densely populated PCB layouts. The surface mount termination method and gold contact plating guarantee efficient signal transmission. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150°C, it meets the demands of various environments. The Hairpin contact type and straight orientation, along with 70 positions and a tail length of 2.54mm (.1 in), provide versatility in connectivity. Measuring at .61 in height and 9.4mm (.37 in) width, it offers a compact yet robust solution. The matte tin termination plating enhances durability. Perfect for high-reliability applications, this connector is a crucial component in ensuring seamless PCB connections.