JBE35DHFT

Heilind Number:SULJBE35DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE35DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE35DHFT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:70
SKU:SULJBE35DHFT

Detailed Description

Introducing the JBE35DHFT, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 1mm (.039 in) and a total of 70 positions, offering ample connectivity options. Crafted with PA9T and Beryllium Copper, it ensures durability and reliable performance. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a voltage rating of 225 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of environments. Its surface mount termination method and threaded mount type make installation easy and secure. The straight orientation and hairpin contact type further enhance its functionality. With a connector height of .61 in (15.49 mm) and a width of .37 in (9.4 mm), it offers a compact yet efficient solution for your connectivity needs. Trust the JBE35DHFT for seamless board-to-board connections in critical systems.