JBE35DHHD

Heilind Number:SULJBE35DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE35DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE35DHHD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE35DHHD

Detailed Description

SKU JBE35DHHD features a female board-to-board PCB connector with two rows and a clearance hole mount type. Constructed with PA9T and contact pins made of beryllium copper, it offers reliable performance. The contact plating is gold, ensuring superior conductivity, while the hairpin contact type and straight orientation facilitate easy installation. With 70 positions and a voltage rating of 225 VAC, this connector is suitable for various electronic applications. It has a tail length of 3.18mm and operates efficiently in a wide temperature range from -65 to 150°C. The connector's compact design, with a height of .61 inches and a width of 9.4mm, makes it space-efficient on the PCB. Terminated with matte tin, it complies with RoHS standards, making it environmentally friendly. Ideal for high-speed data transmission and power delivery, this connector is a versatile solution for demanding electronic systems.