JBE35DHHR

Heilind Number:SULJBE35DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE35DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE35DHHR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:70
SKU:SULJBE35DHHR

Detailed Description

Introducing the JBE35DHHR, a high-performance board-to-board PCB connector meticulously engineered for precision and reliability. With a contact material of beryllium copper and gold plating, this connector ensures optimal conductivity and durability. Featuring a female gender, it offers easy and secure connectivity in electronic assemblies. Its two rows and 70 positions, with a pitch of 1mm, provide ample room for multiple connections. The straight orientation and metal board lock mount type guarantee stable and efficient installation. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 225VAC, this connector is suitable for a wide range of applications. Its matte tin termination plating adds further corrosion resistance, making it a dependable choice for demanding environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the JBE35DHHR is ideal for space-constrained setups. Trust in this connector for seamless and high-quality board-to-board connections in your electronic systems.