JBE35DHHT

Heilind Number:SULJBE35DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE35DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE35DHHT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE35DHHT

Detailed Description

The JBE35DHHT connector offers reliable power and signal transmission in high-performance electronic systems. Constructed with PA9T and Beryllium Copper materials, it ensures durability and efficient conductivity. Featuring a female gender with two rows and a threaded mount type, it provides secure attachment to PCBs. The Through Hole termination method guarantees stable connections. With contact material plated in gold, it offers excellent corrosion resistance and conductivity. Operating at an amperage of 1A and voltage of 225VAC, it is suitable for various applications. The Hairpin contact type and straight orientation, along with 70 positions and a tail length of 3.18mm, allow for precise and efficient signal transfer. With an operating temperature range of -65 to 150°C, it is reliable in harsh environments. The matte tin termination plating ensures long-term performance. This connector falls under the category of Board To Board PCB Connectors and Card Edge Connectors, making it a versatile choice for your connectivity needs.