JBE35DHRD

Heilind Number:SULJBE35DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE35DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE35DHRD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE35DHRD

Detailed Description

The JBE35DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique combination of PA9T and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. With an amperage rating of 1A and voltage capability of 225VAC, it is suitable for powering various electronic devices. The connector has a female gender, two rows, and a clearance hole mount type, making it easy to install. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees reliable signal transmission. With a pitch of 1mm and hairpin contact type, it offers precise connectivity. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The connector, with 70 positions and a straddle orientation, provides ample connectivity options. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures long-term performance. Whether used in aerospace, military, or industrial applications, the JBE35DHRD guarantees high reliability and durability, making it a critical component for mission-critical systems.