JBE40DHAS

Heilind Number:SULJBE40DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE40DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE40DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULJBE40DHAS

Detailed Description

Introducing the JBE40DHAS, a high-performance board-to-board connector designed for demanding applications. This connector features two rows of female pins with a side-hole mount type, ensuring secure and stable connections. Constructed with PA9T and Beryllium Copper, it offers exceptional durability and reliability. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a pitch of 1mm, it supports high-speed data transmission. Rated for 1A and 225VAC, this connector is suitable for power and signal applications. Its hairpin contacts and right-angle orientation make it easy to install in tight spaces. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. Measuring .86 inches in height and 9.4mm in width, this compact connector is perfect for space-constrained PCB designs. With 80 positions and a tail length of 2.54mm, it offers versatility for various board-to-board connections. Trust in the JBE40DHAS for your critical connectivity needs.