JBE40DHAT

Heilind Number:SULJBE40DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE40DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE40DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULJBE40DHAT

Detailed Description

Introducing the JBE40DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 1A and voltage capacity of 225VAC, it guarantees reliable power transmission. Featuring a compact design with two rows and a pitch of 1mm (.039in), it offers efficient PCB connectivity. The threaded mount and thru-hole termination method provide secure attachment. The contact material is gold-plated Beryllium Copper, enhancing signal integrity. Its hairpin contact type and right-angle orientation make it suitable for various installation requirements. With 80 positions and a tail length of 2.54mm (.1in), it enables versatile connectivity. Operating in temperatures ranging from -65 to 150°C, it ensures performance in harsh environments. The connector's dimensions of 21.84mm (.86in) in height and 9.4mm (.37in) in width make it space-efficient. Termination plating with matte tin offers corrosion resistance. Classified under high-reliability components, this connector, with the acronym JBE40DHAT, is a top choice for mission-critical systems.