JBE40DHBN

Heilind Number:SULJBE40DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE40DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE40DHBN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE40DHBN

Detailed Description

The JBE40DHBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable connectivity. With a current rating of 1A and voltage capability of 225VAC, this connector is suitable for various electronic systems. It offers 80 positions across two rows, with a 1mm pitch and right-angle orientation for efficient PCB mating. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The termination method is thru-hole with matte tin plating, providing secure and stable solder connections. With a compact size of 9.4mm width and .86in height, it saves space on the PCB while ensuring high performance. Perfect for aerospace, defense, and industrial applications, the JBE40DHBN is a top choice for reliable board-to-board connections.