JBE40DHBR

Heilind Number:SULJBE40DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE40DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE40DHBR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE40DHBR

Detailed Description

The JBE40DHBR is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm and contact material made of beryllium copper, it ensures reliable connectivity in even the most challenging environments. Featuring two rows and 80 positions, this connector is optimized for complex circuitry. The gold contact plating guarantees excellent signal transmission, while the matte tin termination plating offers durability. Its right-angle orientation and metal board lock mount type make it easy to secure onto PCBs. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 225 VAC, it is suitable for various industries. The PA9T housing combined with beryllium copper contacts ensures robustness, while maintaining a compact form factor with a height of 21.84mm and width of 9.4mm. Whether in aerospace, military, or industrial applications, the JBE40DHBR connector delivers unparalleled performance and reliability.