JBE40DHBS

Heilind Number:SULJBE40DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE40DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE40DHBS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULJBE40DHBS

Detailed Description

Introducing the JBE40DHBS, a high-performance board-to-board PCB connector perfect for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures robust and reliable connectivity. With a current rating of 1A and a voltage capacity of 225VAC, it guarantees efficient power transmission. Featuring two rows of 80 female contacts with a pitch of 1mm, each contact is plated with gold for optimal signal conductivity. The contact type is a precision Hairpin design, offering secure mating. Its right-angle orientation and side-hole mount type allow for convenient PCB assembly. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for harsh environments. Measuring just 21.84mm in height and 9.4mm in width, this compact connector is ideal for space-constrained designs. Trust the JBE40DHBS for high-reliability connections in aerospace, military, and industrial applications.