JBE40DHBT

Heilind Number:SULJBE40DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE40DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE40DHBT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE40DHBT

Detailed Description

Introducing the JBE40DHBT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features two rows for efficient connectivity and a threaded mount type for secure installation. Its contact material, PA9T, and Beryllium Copper, combined with gold plating, ensure reliable signal transmission, even in harsh environments. With an amperage rating of 1A and a voltage capacity of 225VAC, it meets the power needs of your systems. The hairpin contact type and right-angle orientation offer versatility in design layouts. With 80 positions and a pitch of 1mm (.039in), it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a connector height of .86in (21.84mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The termination method of thru-hole with matte tin plating ensures easy and durable soldering. Whether in aerospace, telecommunications, or industrial settings, the JBE40DHBT guarantees high reliability and performance. Elevate your connectivity solutions with this top-of-the-line connector.