JBE40DHFD

Heilind Number:SULJBE40DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE40DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE40DHFD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE40DHFD

Detailed Description

Introducing the JBE40DHFD, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows, each with 80 hairpin contacts made of durable Beryllium Copper, ensuring reliable power and signal transmission. With a 1mm pitch and 225VAC voltage rating, it meets the demands of modern electronics. The surface mount termination method and clearance hole mount type offer easy and secure installation. Gold contact plating guarantees excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. At just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for demanding applications in aerospace, defense, and industrial sectors, the JBE40DHFD is a reliable connectivity solution.