JBE40DHFN

Heilind Number:SULJBE40DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE40DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE40DHFN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE40DHFN

Detailed Description

Introducing the JBE40DHFN, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Beryllium Copper contacts, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, two rows, and a straight orientation, it offers versatile installation options. The Surface Mount termination method and Gold contact plating guarantee secure and efficient connections. With a pitch of 1mm and a voltage rating of 225 VAC, it meets the needs of high-speed and high-power systems. Boasting 80 positions and a tail length of 2.54mm, it enables complex PCB layouts. Operating in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial applications. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it optimizes space utilization. The Matte Tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and telecommunications industries, the JBE40DHFN is a reliable solution for your connectivity needs.