JBE40DHFR

Heilind Number:SULJBE40DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE40DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE40DHFR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE40DHFR

Detailed Description

The JBE40DHFR is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a pitch of 1mm (.039in) and 80 positions across 2 rows, it offers ample connectivity options. The surface mount termination method and metal board lock mount type guarantee secure attachment. Gold-plated Beryllium Copper contacts provide excellent signal transmission, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. With a voltage rating of 225VAC, it meets high-power requirements. The straight orientation and hairpin contact type further optimize performance. Compact in size with a height of .61in (15.49mm) and width of .37in (9.4mm), it is space-efficient. The JBE40DHFR is ideal for board-to-board and card edge connections in various electronic systems.