JBE40DHHD

Heilind Number:SULJBE40DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE40DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE40DHHD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE40DHHD

Detailed Description

The JBE40DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures reliable connectivity even in harsh environments. With a female gender and two rows of contacts, it offers versatility in circuit board layout. The clearance hole mount type and thru-hole termination method make for easy and secure installation. The gold-plated beryllium copper contacts provide excellent conductivity and durability, suitable for high-speed data transmission. With a pitch of 1mm and voltage rating of 225VAC, it meets the requirements of modern electronics. The hairpin contact type and straight orientation, along with 80 positions and a tail length of 3.18mm, allow for efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in extreme conditions. With a compact size of .61in height and 9.4mm width, it is ideal for space-constrained applications. The termination plating of matte tin ensures compatibility with various soldering processes. Classified under the hi-rel category, the JBE40DHHD acronym represents a superior standard of quality and performance in the realm of PCB connectors.