JBE40DHHN

Heilind Number:SULJBE40DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE40DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE40DHHN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE40DHHN

Detailed Description

Featuring a dual-row design with 80 positions, the JBE40DHHN connector is a high-performance solution for your PCB connectivity needs. Crafted with precision using PA9T and Beryllium Copper materials, this female connector guarantees reliable power transmission with a low amperage of 1 A. The contact material of Beryllium Copper, plated with gold, ensures optimal conductivity, while the thru-hole termination method offers easy installation. With a pitch of 1mm, voltage rating of 225 VAC, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation, hairpin contact type, and matte tin termination plating further enhance its durability and performance. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board and card edge connections. Whether you're working on standard PCBs or high-reliability systems, the JBE40DHHN connector delivers unmatched quality and efficiency.