JBE40DHHR

Heilind Number:SULJBE40DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE40DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE40DHHR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE40DHHR

Detailed Description

The JBE40DHHR is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity and durability. With a compact design, it offers 2 rows of 80 Female contacts on a 1mm pitch, perfect for high-density board-to-board connections. The Metal Board Lock mount type and Thru Hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C and rated for 225 VAC at 1 A, the connector is suitable for various environments. Its straight orientation and .125" tail length facilitate easy installation. Matte Tin termination plating enhances solderability. Ideal for aerospace, military, and industrial applications, the JBE40DHHR guarantees high reliability and performance in critical systems.