JBE40DHHT

Heilind Number:SULJBE40DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE40DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE40DHHT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE40DHHT

Detailed Description

JBE40DHHT features a female connector with two rows, designed for high reliability in board-to-board PCB applications. Constructed with PA9T and Beryllium Copper, it ensures durability and efficient signal transmission. The termination method is through-hole, with threaded mounting for secure installation. Contact material is Beryllium Copper with gold plating, offering excellent conductivity. With a pitch of 1mm, it accommodates precise connections. Operating at voltages up to 225VAC and temperatures ranging from -65 to 150°C, it suits demanding environments. The straight orientation and hairpin contact type facilitate easy assembly. With 80 positions and a tail length of 3.18mm, it provides ample connectivity options. The connector's low profile, measuring 15.49mm in height and 9.4mm in width, ensures space-efficient PCB layouts. Terminated with matte tin plating, it complies with RoHS standards. The JBE40DHHT is ideal for aerospace, defense, and other hi-rel applications requiring high-performance interconnect solutions.