| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBE40DHRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJBE40DHRD |
JBE40DHRD
| Heilind Number: | SULJBE40DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBE40DHRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JBE40DHRD, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Beryllium Copper contacts, ensuring reliable conductivity. With an amperage rating of 1A and a voltage capacity of 225VAC, it delivers efficient power transmission. The connector boasts 80 gold-plated Hairpin contacts, organized in two rows with a pitch of 1mm for optimal signal integrity. Its straddle orientation and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The Matte Tin termination plating guarantees durability. Perfect for board-to-board and card edge connections, the JBE40DHRD is a must-have for any PCB assembly project.

