JBE40DHRT

Heilind Number:SULJBE40DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE40DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE40DHRT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE40DHRT

Detailed Description

Introducing the JBE40DHRT, a high-performance board-to-board PCB connector that ensures reliable power and signal transmission in demanding environments. Featuring a sturdy construction with PA9T housing and Beryllium Copper contacts plated with gold, this connector guarantees optimal conductivity and durability. With a current rating of 1A and a voltage tolerance of 225VAC, it meets the requirements of high-power applications. The two-row design with 80 positions and a 1mm pitch allows for efficient data transfer. Its threaded mounting and card extender termination method ensure secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial settings. The hairpin contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet efficient solution for your connectivity needs. Trust the JBE40DHRT for seamless and durable PCB connections in critical systems.