JBE45DHFD

Heilind Number:SULJBE45DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE45DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE45DHFD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE45DHFD

Detailed Description

Introducing the JBE45DHFD, a high-performance board-to-board PCB connector designed for precision applications. Constructed from PA9T and featuring contact material of Beryllium Copper with gold plating, this connector ensures reliable conductivity. With a voltage rating of 225 VAC and amperage of 1 A, it's suitable for demanding electronic setups. The two rows of Hairpin contacts, totaling 90 positions, guarantee secure connections. Its surface mount termination method and clearance hole mount type make installation a breeze. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for diverse environments. Measuring .61 inches in height and 9.4 mm in width, it's compact yet robust. With termination plating of Matte Tin, it offers enhanced durability. The JBE45DHFD is a vital component in any high-reliability system, delivering performance and longevity.