JBE45DHFN

Heilind Number:SULJBE45DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE45DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE45DHFN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE45DHFN

Detailed Description

Introducing the JBE45DHFN, a cutting-edge board-to-board PCB connector designed for high-performance applications. Crafted with precision, this connector features a pitch of 1mm (.039 in) and can handle an amperage of 1A and a voltage of 225VAC, making it ideal for demanding electronic setups. With a contact material of beryllium copper and gold plating, it ensures optimal conductivity and durability. The hairpin contact type and straight orientation, along with 90 positions and a tail length of 2.54mm (.1 in), guarantee secure and efficient connections. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is reliable even in extreme conditions. Its compact design, with dimensions of .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, suits space-constrained environments. Suitable for surface mount termination with matte tin plating, it offers easy installation on PCBs. Whether in aerospace, telecommunications, or industrial applications, the JBE45DHFN ensures high reliability and performance. Elevate your connectivity solutions with this top-of-the-line connector.