| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JBE45DHFT |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Surface Mount |
| Number of Positions: | 90 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 90 |
| SKU: | SULJBE45DHFT |
JBE45DHFT
| Heilind Number: | SULJBE45DHFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JBE45DHFT |
| ECAD Model: |
Specifications
Detailed Description
The JBE45DHFT is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring two rows and 90 positions, this connector offers reliable connectivity in complex circuit setups. Its threaded mounting and surface mount termination ensure secure installation, while the beryllium copper contacts with gold plating guarantee excellent conductivity and durability. With a pitch of 1mm and voltage rating of 225VAC, it meets strict performance standards. The hairpin contact type and straight orientation make it easy to use, while the wide operating temperature range of -65 to 150°C ensures functionality even in harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the JBE45DHFT is a perfect choice for space-constrained applications.

