JBE45DHHD

Heilind Number:SULJBE45DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE45DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE45DHHD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE45DHHD

Detailed Description

Introducing the JBE45DHHD, a high-performance board-to-board connector designed for demanding applications. This connector features two rows of 90 female contacts with a pitch of 1mm, ensuring reliable connectivity in compact spaces. Constructed with PA9T and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is gold-plated, guaranteeing optimal signal transmission. With a voltage rating of 225VAC and an amperage capacity of 1A, it is suitable for a wide range of power and signal applications. The connector has a clearance hole mount type and termination method, making it easy to install on PCBs. Its straight orientation and hairpin contact type further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet robust. The termination plating with matte tin provides added protection against corrosion. Whether for aerospace, military, or industrial systems, the JBE45DHHD is a reliable solution for your connectivity needs.