JBE45DHHN

Heilind Number:SULJBE45DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE45DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE45DHHN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE45DHHN

Detailed Description

The JBE45DHHN is a high-performance female connector designed for demanding applications that require reliable power and signal transmission. With a pitch of 1mm (.039 in) and 90 positions spread across 2 rows, this connector offers a compact and efficient solution for board-to-board PCB connections. Its contact material, Beryllium Copper, and gold plating ensure excellent conductivity and durability, while the termination method of Thru Hole guarantees secure attachment. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of environments. The straight orientation and hairpin contact type further enhance its versatility. Measuring just .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, the JBE45DHHN is a space-saving option that doesn't compromise on performance. Terminated with matte tin, it meets the stringent quality standards expected in the industry. Whether in aerospace, telecommunications, or industrial applications, this connector, with its acronym JBE45DHHN, delivers high reliability and efficiency.