JBE45DHHR

Heilind Number:SULJBE45DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE45DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE45DHHR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE45DHHR

Detailed Description

The JBE45DHHR is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable conductivity and durability. With a 1A amperage and 225VAC voltage rating, it offers efficient power transmission. Its 2-row, 90-position design with Hairpin contacts provides secure connectivity. The connector, with a mount type of Metal Board Lock and termination method of Thru Hole, guarantees stability even in harsh environments. Gold-plated contacts and Matte Tin termination plating enhance signal integrity. Operating from -65 to 150°C, it is suitable for a wide range of operating conditions. Measuring just .61 inches in height and 9.4mm in width, it is compact yet versatile. Perfect for high-reliability applications, this connector is a crucial component in ensuring seamless PCB connections.