JBE45DHRD

Heilind Number:SULJBE45DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE45DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE45DHRD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE45DHRD

Detailed Description

Introducing the JBE45DHRD PCB Connector, featuring PA9T and Beryllium Copper construction for exceptional durability and performance. This female connector, with two rows and a 1mm pitch, is designed for clearance hole mounting with a card extender termination method. Its Beryllium Copper contacts plated with gold ensure reliable conductivity, even in high-voltage applications up to 225VAC. With a hairpin contact type and straddle orientation, it offers secure connectivity in demanding environments. Boasting 90 positions and a tail length of 4.06mm, it provides ample room for intricate PCB designs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. At just 15.49mm in height and 9.4mm in width, it's compact yet efficient. With matte tin termination plating and compliance with industry standards, this connector guarantees high reliability and performance. Perfect for hi-rel applications, it's a must-have component for any professional electronics project.