JBE45DHRN

Heilind Number:SULJBE45DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE45DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE45DHRN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE45DHRN

Detailed Description

The JBE45DHRN is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 1A and voltage capability up to 225VAC. With two rows and 90 positions on a 1mm pitch, it allows for efficient signal transmission. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity and durability. The termination method is Card Extender, and the orientation is Straddle, making it suitable for various board-to-board connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating offers corrosion resistance. Overall, the JBE45DHRN is a dependable choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.