JBE45DHRT

Heilind Number:SULJBE45DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE45DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE45DHRT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE45DHRT

Detailed Description

Introducing the JBE45DHRT Board to Board PCB Connector, a high-performance solution designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. Featuring a threaded mount type and card extender termination method, it offers secure and stable connections. The 90-position, 2-row design with a 1mm pitch allows for efficient data transfer. With a contact material of Beryllium Copper and gold plating, it guarantees excellent signal integrity. Operating at voltages up to 225VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial settings. The hairpin contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm, it's compact yet versatile. The matte tin termination plating ensures durability. Ideal for applications where reliability is paramount, this connector is a must-have for any PCB assembly project.