JBE50DHAD

Heilind Number:SULJBE50DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHAD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE50DHAD

Detailed Description

Introducing the JBE50DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and a voltage tolerance of 225VAC, it is ideal for power and signal transmission. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer a secure and stable connection. The Right Angle orientation and Thru Hole termination method make installation easy and convenient. With 100 positions and a pitch of 1mm, it provides ample connectivity options while maintaining a compact footprint. The connector's operating temperature range of -65 to 150°C, along with its Matte Tin termination plating, guarantees durability and longevity. Perfect for aerospace, defense, and industrial applications, the JBE50DHAD is a reliable solution for your connectivity needs.