JBE50DHAN

Heilind Number:SULJBE50DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULJBE50DHAN

Detailed Description

The JBE50DHAN is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity. With a contact rating of 1A and a voltage rating of 225VAC, it meets stringent power requirements. The connector offers two rows of Hairpin contacts with Gold plating, guaranteeing excellent signal transmission. Its Right Angle orientation and Thru Hole termination method make it easy to install on PCBs. With a pitch of 1mm and 100 positions, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, measuring just 21.84mm in height and 9.4mm in width, saves space on the PCB. Terminated with Matte Tin, it ensures durability and longevity. Ideal for high-reliability applications, the JBE50DHAN is a top choice for engineers in need of quality board-to-board or card edge connections.