JBE50DHAR

Heilind Number:SULJBE50DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULJBE50DHAR

Detailed Description

Introducing the JBE50DHAR, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Constructed with PA9T and featuring Beryllium Copper contacts plated in gold, this connector ensures efficient conductivity and durability. With a voltage rating of 225 VAC and an amperage of 1A, it is suitable for various applications. Its two rows of hairpin contacts, totaling 100 positions, guarantee secure connections. The right-angle orientation and metal board lock mount type provide flexibility in installation. Operating within a wide temperature range of -65 to 150 °C, it is ideal for use in extreme conditions. Measuring just 21.84mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Terminating through holes with matte tin plating, it ensures easy and secure assembly onto PCBs. Trust the JBE50DHAR for efficient and dependable board-to-board connectivity in your designs.