JBE50DHAS

Heilind Number:SULJBE50DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:100
SKU:SULJBE50DHAS

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, SKU JBE50DHAS is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector ensures secure and reliable connectivity. Its side-hole mount and thru-hole termination method make installation a breeze. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 1mm (.039 in) and voltage rating of 225 VAC, it is suitable for various electronic systems. The hairpin contact type and right-angle orientation further enhance its versatility. Offering 100 positions with a tail length of 2.54mm (.1 in), it allows for intricate connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is built to withstand harsh environments. With a compact design featuring a height of .86 in (21.84 mm) and width of 9.4mm (.37 in), it is ideal for space-constrained applications. The termination plating of Matte Tin ensures long-term reliability. A part of the hi-rel category, the JBE50DHAS connector meets the highest standards of quality and performance, making it the perfect choice for mission-critical systems.