JBE50DHBD

Heilind Number:SULJBE50DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JBE50DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JBE50DHBD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJBE50DHBD

Detailed Description

Introducing the JBE50DHBD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 225VAC, it meets the power needs of your electronic systems. The two-row design and right-angle orientation offer efficient PCB layout options, while the clearance hole mount type and thru-hole termination method simplify installation. Each of the 100 hairpin contact positions is meticulously plated with gold for optimal signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Measuring .86 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity requirements. Trust the JBE50DHBD for seamless board-to-board connections in aerospace, defense, and other high-reliability applications.